
HN7G01FU-A(T5L,F,T
End of Life
Bipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA
Datasheet
HN7G01FU-A(T5L,F,T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | PNP | |
| Configuration | Dual | |
| Maximum DC Collector Current | 400 mA | |
| Collector- Emitter Voltage VCEO Max | 12 V | |
| Collector- Base Voltage VCBO | 15 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 110 mV | |
| Maximum DC Collector Current | 400 mA | |
| Pd - Power Dissipation | 200 mW | |
| Maximum Operating Temperature | + 125 C | |
| Series | HN7G01 | |
| Continuous Collector Current | - 400 mA | |
| DC Collector/Base Gain hfe Min | 300 | |
| DC Current Gain hFE Max | 1000 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?