Reference Only
HOTC-KIT-KH
Capacitor Kits Sample Kit High Temp AEC-Q200.
Datasheet
HOTC-KIT-KH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 100 pF to 180 nF | |
| Voltage Range | 50 V to 200 V | |
| Tolerance Range | 5 % to 10 % | |
| Termination Style | Radial | |
| Series | K..H | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 % to 10 % | |
| Tradename | HOTcap | |
| Type | Automotive Grade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,51 € | 2.230,20 € |
Need more?