Reference Only
HP2816A1850SNTR
Signal Conditioning 1850MHz 2816 50Ohms Thin Film Hi Pass Filter
Datasheet
HP2816A1850SNTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | High Pass Filters | |
| Frequency | 1.85 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2816 (7040 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HP | |
| Packaging | Reel | |
| Insertion Loss | - 1.5 dB | |
| Mounting | PCB Mount | |
| Subcategory | Filters | |
| Type | Thin Film High Pass Filter | |
| Part # Aliases | HP2816A1850SNTR\100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?