Reference Only
HPAL1V0630-3R3-R
New Product
Power Inductors - SMD IND HPAL1V0630 3.3uH 9.5A 2 PADS SMT.
Datasheet
HPAL1V0630-3R3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Product Type | Power Inductors - SMD | |
| Series | HPAL | |
| Packaging | Reel | |
| Inductance | 3.3 uH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,158 € | 237,00 € | |
| 0,156 € | 468,00 € |
Need more?
Available Regional Inventory
3.000 available now at tti.com