Reference Only
HPC-050500-MF0-IS001
Standard Circular Connector NMEA 2000, I Adaptor, Plastic, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68.
Datasheet
HPC-050500-MF0-IS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 166.7 mA | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyurethane (PUR) | |
| Length | 51.3 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC/250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,18 € | 101,80 € | |
| 9,26 € | 185,20 € | |
| 8,52 € | 426,00 € | |
| 7,96 € | 796,00 € | |
| 7,59 € | 1.518,00 € | |
| 7,32 € | 3.660,00 € | |
| 7,06 € | 7.060,00 € |
Need more?