Reference Only
HPC-05BFFB-SL7001
Standard Circular Connector NMEA 2000, Mini, Plastic, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw-in, Field Installable, F4.0 - F7.0mm, IP67.
Datasheet
HPC-05BFFB-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 18.6 mm | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Series | NMEA 2000 | |
| Cable Diameter | 8 mm | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Length | 57.7 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC/250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,46 € | 144,60 € | |
| 13,55 € | 271,00 € | |
| 11,46 € | 1.146,00 € | |
| 11,05 € | 2.210,00 € | |
| 10,68 € | 5.340,00 € |
Need more?