Reference Only
HPC-05CMMM-SL8A02
Sensor Cables / Actuator Cables NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68.
Datasheet
HPC-05CMMM-SL8A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Yellow | |
| Series | NMEA 2000 | |
| Description/Function | With Attached Fuse | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,80 € | 138,00 € | |
| 13,34 € | 266,80 € | |
| 12,45 € | 622,50 € | |
| 11,65 € | 1.165,00 € | |
| 11,10 € | 2.220,00 € | |
| 10,64 € | 5.320,00 € | |
| 10,31 € | 10.310,00 € |
Need more?