Reference Only
HPC-05PMMS-SF8001
Standard Circular Connector NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, IP68.
Datasheet
HPC-05PMMS-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP68 | |
| Current Rating | 4 A | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Length | 22.85 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 250 VAC/250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,54 € | 75,40 € | |
| 7,07 € | 141,40 € | |
| 6,44 € | 322,00 € | |
| 6,14 € | 614,00 € | |
| 5,42 € | 1.084,00 € | |
| 4,97 € | 2.485,00 € | |
| 4,58 € | 4.580,00 € | |
| 4,50 € | 9.000,00 € |
Need more?