
HR01205J
Obsolete
Metal Film Resistors - Through Hole
Datasheet
HR01205J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | HR Mini | |
| Resistance | 2 MOhms | |
| Power Rating | 62.5 mW (1/16 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | - 500 PPM / C, + 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 70 C | |
| Voltage Rating | 50 V | |
| Length | 1.91 mm | |
| Termination Style | Axial | |
| Product | Metal Film Resistors General Purpose | |
| Type | Axial Leads/Mini-Resistor | |
| Height | 0.91 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Tradename | FLEXITERM | |
| Width | 0.91 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?