Reference Only
HS1040-3R8157-R
Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm.
Datasheet
HS1040-3R8157-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 150 F | |
| Voltage Rating DC | 3.8 VDC | |
| Termination Style | Through Hole | |
| Diameter | 10 mm (0.394 in) | |
| Length | 40 mm | |
| Life | 1000 Hour | |
| ESR | 140 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | HS | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?