HS5L-KVD0LM-2A510 IDEC

HS5L-KVD0LM-2A510

Interlock Switches .

Manufacturer:

Mfr Part:
HS5L-KVD0LM-2A510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryInterlock Switches
Contact Form2 NC
Current Rating2.5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSpring Terminal
Key TypeSafety
IP RatingIP65
Operating Force143 kgf
TypeSafety Interlock Switch
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypeInterlock Switches
ProductInterlock Switches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
267,22 €267,22 €
Need more?
Contact Us