Reference Only
HSHM-H055CR4-5CP1-TG30
Hard Metric Connectors HARD METRIC STANDARD.
Manufacturer:
Mfr Part: HSHM-H055CR4-5CP1-TG30
TTI Part: Not Assigned
Datasheet
HSHM-H055CR4-5CP1-TG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 55 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 2 mm | |
| Series | HSHM | |
| Type | CR | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111162299 80400025211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 1.116,00 € | |
| 10,41 € | 2.706,60 € | |
| 10,19 € | 5.095,00 € | |
| 9,67 € | 9.670,00 € |
Need more?