Reference Only

HSHM-H095B4-5CP1-TG30

Hard Metric Connectors 95P 5R STRT HDR 2MM PRESS FIT.

Manufacturer:

Mfr Part:
HSHM-H095B4-5CP1-TG30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows5 Row
Number of Positions95 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
Pitch2 mm
SeriesHSHM
TypeB19
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases70010011412

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us