Reference Only
HSL1225-3R8127-R
Supercapacitors / Ultracapacitors 120F 3.8V 12X25 5MMLS.
Datasheet
HSL1225-3R8127-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 120 F | |
| Voltage Rating DC | 3.8 VDC | |
| Termination Style | Through Hole | |
| Diameter | 12.9 mm (0.508 in) | |
| Length | 27 mm | |
| Life | 1000 Hour, 500000 Cycle | |
| ESR | 200 mOhms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | HSL | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,85 € | 7.020,00 € |
Need more?