
HTW-00-RED
Joysticks .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 1-Axis | |
| Switch Function | 2-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Thumbwheel | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Panel Cutout | 36.45 mm x 16.05 mm | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,79 € | 147,79 € | |
| 144,19 € | 720,95 € | |
| 135,95 € | 1.359,50 € | |
| 125,73 € | 3.143,25 € | |
| 118,51 € | 5.925,50 € |
Need more?