
HTZ130B33K
Obsolete
Diode Modules 1 Amps 33000V
Datasheet
HTZ130B33K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | HTZ | |
| Vr - Reverse Voltage | 33 kV | |
| Type | Switching Diode | |
| Vf - Forward Voltage | 24 V | |
| Packaging | Box | |
| Height | 31 mm | |
| Length | 201 mm | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Width | 32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?