
HVCOCF6APTR8SF950L00
DC Power Connectors HVCOCF6APTR8SF950L0000 125A PT
Datasheet
HVCOCF6APTR8SF950L00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Connectors | |
| Product | Combo EV Vehicle Inlets | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| IP Rating | IP44 | |
| Color | Black | |
| Connector Type | Male Receptacle | |
| Contact Gender | Female | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?