
HVE-2
Industrial & Electrical Fuses HIGH VOLTAGE FUSE.
Datasheet
HVE-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | HV | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,22 € | 35,22 € | |
| 31,41 € | 157,05 € | |
| 29,30 € | 293,00 € | |
| 26,49 € | 1.324,50 € | |
| 25,17 € | 2.517,00 € | |
| 23,92 € | 5.980,00 € |
Need more?