Reference Only
HVE-3/4
Industrial & Electrical Fuses HIGH VOLTAGE FUSE.
Datasheet
HVE-3/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 750 mA | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | HV | |
| Subcategory | Fuses | |
| Part # Aliases | HVE-3-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,55 € | 32,55 € | |
| 28,09 € | 140,45 € | |
| 25,94 € | 259,40 € | |
| 22,65 € | 1.132,50 € | |
| 21,19 € | 2.119,00 € | |
| 19,63 € | 4.907,50 € | |
| 19,03 € | 9.515,00 € |
Need more?