Reference Only

HVJ-1/16

Industrial & Electrical Fuses 5000V .0625A Non-Time Delay.

Manufacturer:

Mfr Part:
HVJ-1/16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating62 mA
Voltage Rating AC5 kVAC
Fuse TypeTime-Delay Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesHV
Diameter0.81 in
Length5 in
SubcategoryFuses
Part # AliasesHVJ-1-16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
99,07 €990,70 €
Need more?
Contact Us