Reference Only
HVL-3/8
Industrial & Electrical Fuses 10000V .325A Non-Time Delay.
Datasheet
HVL-3/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 375 mA | |
| Voltage Rating AC | 10 kVAC | |
| Fuse Type | Time-Delay Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | HV | |
| Diameter | 0.81 in | |
| Length | 10 in | |
| Subcategory | Fuses | |
| Part # Aliases | HVL-3-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,05 € | 240,50 € | |
| 20,88 € | 1.044,00 € | |
| 19,24 € | 1.924,00 € | |
| 17,26 € | 4.315,00 € | |
| 15,89 € | 7.945,00 € |
Need more?