Reference Only

HVZ0E207NF-LT

Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm.

Manufacturer:

Mfr Part:
HVZ0E207NF-LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance200 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter35 mm (1.378 in)
Length50 mm
Life1000 Hour
ESR30 mOhms
Tolerance30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height52 mm
SeriesHVZ
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?