Reference Only
HW4S-2TF10
Selector Switches .
Datasheet
HW4S-2TF10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Voltage Rating | 600 VAC | |
| Current Rating | 10 A | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP20 | |
| Termination Style | Screw | |
| Series | HW | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 48 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,84 € | 17,84 € | |
| 16,97 € | 169,70 € | |
| 15,69 € | 392,25 € | |
| 14,69 € | 734,50 € | |
| 13,74 € | 1.374,00 € | |
| 12,57 € | 3.142,50 € | |
| 11,75 € | 5.875,00 € |
Need more?