Reference Only
HW7D-011GR1
Switch Actuators .
Datasheet
HW7D-011GR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Operator | |
| For Use With | 22 mm Pushbutton Switches | |
| IP Rating | IP40, IP65 | |
| Cap Color | Green, Red | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,73 € | 14,73 € | |
| 12,72 € | 127,20 € | |
| 12,15 € | 303,75 € | |
| 11,52 € | 576,00 € | |
| 11,10 € | 1.110,00 € | |
| 10,40 € | 2.600,00 € | |
| 9,88 € | 4.940,00 € | |
| 9,44 € | 9.440,00 € |
Need more?