Reference Only
HW7D-011WB
Switch Actuators .
Datasheet
HW7D-011WB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Operator | |
| For Use With | 22 mm Pushbutton Switches | |
| IP Rating | IP40, IP65 | |
| Cap Color | White, Black | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,06 € | 10,06 € | |
| 8,71 € | 87,10 € | |
| 8,29 € | 207,25 € | |
| 7,87 € | 393,50 € | |
| 7,59 € | 759,00 € | |
| 7,12 € | 1.780,00 € | |
| 6,75 € | 3.375,00 € | |
| 6,46 € | 6.460,00 € |
Need more?