Reference Only
HW9Z-K1
Switch Bezels / Switch Caps .
Datasheet
HW9Z-K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Switch Cover | |
| For Use With | HW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| IP Rating | IP20 | |
| Series | HW | |
| Material | Polyacetal | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 45,90 € | |
| 4,41 € | 110,25 € | |
| 4,28 € | 214,00 € | |
| 4,16 € | 416,00 € | |
| 3,99 € | 997,50 € | |
| 3,85 € | 1.925,00 € | |
| 3,75 € | 3.750,00 € | |
| 3,74 € | 9.350,00 € |
Need more?