Reference Only
IA691010
Switch Hardware Hardware - Seal.
Datasheet
IA691010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Sealed | |
| For Use With | Pushbutton Switches | |
| Designed for | IA Series | |
| Series | IA | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,478 € | 19,12 € | |
| 0,466 € | 55,92 € | |
| 0,456 € | 127,68 € | |
| 0,411 € | 213,72 € | |
| 0,398 € | 398,00 € | |
| 0,39 € | 982,80 € |
Need more?