
IAR3F1400
Pushbutton Switches - Board Mount SPST-NO 2A 24VDC.
Datasheet
IAR3F1400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | IA | |
| Illuminated | Non-Illuminated | |
| Current Rating | 2 A | |
| Voltage Rating DC | 24 VDC | |
| IP Rating | IP67 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,47 € | 461,75 € | |
| 17,13 € | 856,50 € | |
| 15,51 € | 1.551,00 € | |
| 14,70 € | 3.675,00 € | |
| 14,15 € | 7.075,00 € |
Need more?