
IAR5F1400
Pushbutton Switches - Board Mount SPDT 2A 24VDC.
Datasheet
IAR5F1400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | IA | |
| Illuminated | Non-Illuminated | |
| Current Rating | 2 A | |
| Voltage Rating DC | 24 VDC | |
| IP Rating | IP67 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,00 € | 575,00 € | |
| 20,55 € | 1.027,50 € | |
| 18,65 € | 1.865,00 € | |
| 17,92 € | 4.480,00 € | |
| 17,71 € | 8.855,00 € |
Need more?