Reference Only
IC1003
Obsolete
UART Interface IC RF UART IC
Datasheet
IC1003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | UART Interface IC | |
| Number of Channels | 1 Channel | |
| Data Rate | 1 Mb/s | |
| Supply Voltage - Max | 3.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 48 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | UART Interface IC | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?