Reference Only
ICD056GVP163D-12
Obsolete
Fiber Optic Cable Assemblies FDR QSFP-QSFP 12M
Datasheet
ICD056GVP163D-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Plenum | |
| Connector End A | QSFP | |
| Connector End B | QSFP | |
| Cable Type | Parallel | |
| Fiber Diameter | OM2 50/125 Micron | |
| Cable Length | 12 m | |
| Number of Fibers | 8 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Orange | |
| Jacket Material | Optical Fiber Nonconductive Plenum (OFNP) | |
| Cable Diameter | 3 mm | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?