Reference Only
ICL1220002-01
Obsolete
Inrush Current Limiters 20Ohm 2-Pin Thermistor
Datasheet
ICL1220002-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 2 A | |
| Resistance | 20 Ohms | |
| Tolerance | 20 % | |
| Diameter | 11.5 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.87 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 185 C | |
| Series | ICL | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?