Reference Only
ID451-000
USB Connectors USB RECEPTACLE PNL MNT IP67 NICKEL.
Datasheet
ID451-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | Screw | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Color | Black | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | ID | |
| Subcategory | USB Connectors | |
| Part # Aliases | 720-3132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,62 € | 1.081,00 € | |
| 20,71 € | 2.071,00 € |
Need more?