Reference Only
IFBT0709ZIFS063R30
New Product
Audio Transformers / Signal Transformers
Datasheet
IFBT0709ZIFS063R30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | PoE Flyback Transformer | |
| Termination Style | SMD/SMT | |
| Inductance | 65 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | 1 Channel | |
| Length | 22 mm | |
| Width | 17.5 mm | |
| Height | 8.7 mm | |
| Series | IFBT | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 138 mOhms | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Power Rating | 6 W | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?