Reference Only

IFBT0709ZIFS131200

New Product
Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
IFBT0709ZIFS131200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Flyback Transformer
Termination StyleSMD/SMT
Inductance35 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Channels1 Channel
Length22 mm
Width17.5 mm
Height8.7 mm
SeriesIFBT
PackagingReel
Core MaterialFerrite
Maximum DC Current2 A
Maximum DC Resistance95 mOhms
Operating Temperature Range- 40 C to + 125 C
Power Rating13 W
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?