Reference Only
IGA06
Switch Bezels / Switch Caps Solid red cap IG.
Datasheet
IGA06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Soild Round Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | IG Series | |
| Color | Red | |
| Series | IG | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 36,25 € | |
| 1,41 € | 70,50 € | |
| 1,38 € | 138,00 € | |
| 1,19 € | 297,50 € | |
| 1,05 € | 525,00 € |
Need more?