Reference Only
IHLR015XF1
Obsolete
Pushbutton Switches - Board Mount Hall Effect PB IP67 Sealed, Blue
Datasheet
IHLR015XF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | IHL | |
| Illuminated | Non-Illuminated | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 1.25 mA | |
| Voltage Rating DC | 4.5 VDC to 5.5 VDC | |
| IP Rating | IP67 | |
| Termination Style | Wire Lead | |
| Cap Color | Blue | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?