Reference Only
IHPC1207AGELR39AA0
New Product
Solenoids & Actuators 25N Haptic Carrier for IHPT Eval.
Datasheet
IHPC1207AGELR39AA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solenoids & Actuators | |
| Product | Actuator | |
| Voltage Rating | 16 V | |
| Resistance | 950 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 73.66 mm | |
| Series | IHPC | |
| Packaging | Bulk | |
| Height | 16.73 mm | |
| Mounting Style | Screw | |
| Open Frame/Enclosed | Open Frame | |
| Operating Force | 25 N | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Screw | |
| Width | 43.13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505907501 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,56 € | 161,56 € | |
| 143,87 € | 1.438,70 € | |
| 137,36 € | 3.434,00 € | |
| 132,68 € | 6.634,00 € |
Need more?