Reference Only
IHSM4825PJ1R5L
Power Inductors - SMD 1.5uH 15%.
Datasheet
IHSM4825PJ1R5L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 4825 | |
| Inductance | 1.5 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.9 A | |
| Maximum DC Resistance | 20 mOhms | |
| Termination | Standard | |
| Length | 13.72 mm | |
| Width | 5.588 mm | |
| Height | 5.72 mm | |
| Series | IHSM-4825 | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | IHSM-4825 1.5 15%TR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 271,00 € | |
| 2,64 € | 528,00 € | |
| 2,57 € | 1.285,00 € | |
| 2,51 € | 2.510,00 € | |
| 2,46 € | 4.920,00 € |
Need more?