Reference Only
IHSM5832PJ2R7L
Power Inductors - SMD 2.7uH 15%.
Datasheet
IHSM5832PJ2R7L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 5832 | |
| Shielding | Unshielded | |
| Inductance | 2.7 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 8.4 A | |
| Maximum DC Resistance | 17 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 16.26 mm | |
| Width | 8.13 mm | |
| Height | 7.24 mm | |
| Series | IHSM-5832 | |
| Application | High Current | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 279,00 € | |
| 2,72 € | 544,00 € | |
| 2,64 € | 1.320,00 € | |
| 2,57 € | 2.570,00 € | |
| 2,56 € | 5.120,00 € |
Need more?