
IL351
Obsolete
High Linearity Optocouplers Linear for Optical DAA in Telecomm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.5 % | |
| Rise Time | 350 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Output Type | Photodiode | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3000 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Vr - Reverse Voltage | 3 V | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Tube | |
| Frequency Response | 1 MHz | |
| Height | 2.3 mm | |
| Length | 5.8 mm | |
| Product Type | High Linearity Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 5.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?