
IM00GR
High Frequency / RF Relays SIGNAL RELAY
Datasheet
IM00GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 1.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Gull Wing Lead | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 93.75 mA | |
| Coil Resistance | 16 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1462037-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?