Reference Only
IM1800-1
Obsolete
Interface Modules Interface module for DM1800/DM1810
Datasheet
IM1800-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | Transceiver | |
| Number of Ports | 2 Port | |
| Maximum Data Rate | 9.6 kb/s | |
| Interface Type | RS-232, USB | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 10 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Voltage | 3 V to 10 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8525601050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?