
INIR7-R290-CAN-RL
Obsolete
Air Quality Sensors
Datasheet
INIR7-R290-CAN-RL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Supply Voltage - Min | 4.5 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | INIR7 series | |
| Operating Supply Voltage | 4.5 VDC to 30 VDC | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?