
IRC8Z222L0S
Pushbutton Switches - Board Mount .
Datasheet
IRC8Z222L0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Illuminated | |
| Current Rating | 4 A | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 250 VAC | |
| IP Rating | IP67 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,37 € | 1.894,80 € | |
| 46,46 € | 5.575,20 € |
Need more?