IRKD56/04P Vishay Semiconductors

IRKD56/04P

Obsolete
Diode Modules 400 Volt 60 Amp

Manufacturer:

Mfr Part:
IRKD56/04P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Vr - Reverse Voltage400 V
If - Forward Current60 A
TypeSwitching Diode
ConfigurationDual Series
Vf - Forward Voltage1.51 V
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TechnologySi
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?