Reference Only

IRKL105/04P

Obsolete
SCR Modules 400 Volt 105 Amp

Manufacturer:

Mfr Part:
IRKL105/04P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS235 A
Non Repetitive On-State Current1.785 kA
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM20 mA
On-State Voltage1.64 V
Holding Current Ih Max250 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
PackagingBulk
Breakover Current IBO Max1.87 kA
Circuit TypeThyristors / Diodes
Current Rating105 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?