Reference Only
IUGNF6-35408-10
Circuit Breakers .
Datasheet
IUGNF6-35408-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Height | 19.05 mm | |
| Length | 50.8 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Width | 42.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,77 € | 242,31 € | |
| 65,01 € | 325,05 € | |
| 63,80 € | 638,00 € | |
| 50,50 € | 1.262,50 € | |
| 38,95 € | 1.947,50 € | |
| 32,25 € | 3.225,00 € | |
| 30,66 € | 7.665,00 € |
Need more?