Reference Only

IULXB1-1REC4-39287-40

Circuit Breakers .

Manufacturer:

Mfr Part:
IULXB1-1REC4-39287-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesIAL/IDL/IML/IUL
ProductCircuit Breakers
TypeHydraulic Magnetic
Current Rating40 A
Voltage Rating AC250 VAC
Voltage Rating DC80 VDC
Number of Poles1 Pole
ActuatorRocker
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height63.24 mm
Length47.22 mm
Mounting StylePanel Mount
Product TypeMagnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
TradenameAIRPAX
Width19.05 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
60,13 €180,39 €
Need more?
Contact Us