Reference Only
IWAS3222CZEB190JR1
Wireless Charging Coils 19uH 5% 2.4A Wrless Chrg Recv Coil/Shld.
Datasheet
IWAS3222CZEB190JR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Series | IWAS | |
| Inductance | 19.6 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 357 mOhms | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 47 mm | |
| Length | 32 mm | |
| Width | 22 mm | |
| Height | 2.6 mm | |
| Packaging | Tray | |
| Current Rating | 1.2 A | |
| Lead Length | 51 mm | |
| Product Type | Wireless Charging Coils | |
| Shape | Rectangular | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 432 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 1.205,28 € |
Need more?